
* Images are for reference only
9-102975-0-03
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-102975-0-03
- JLCPCB Part #
- C7204923
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 6P -65℃~+105℃ 2.54mm Double Row Black Copper alloy 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3923
200+
$0.1565
500+
$0.1513
1000+
$0.1487