
* Images are for reference only
9-103325-0-32
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-103325-0-32
- JLCPCB Part #
- C5561170
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 32P -65℃~+105℃ 2.54mm Black Single Row Copper Alloy Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.5465
200+
$1.6275
30+
$4.0785