
* Images are for reference only
9-103795-0-22
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-103795-0-22
- JLCPCB Part #
- C5929234
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 44P -65℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2090
200+
$1.2720
30+
$3.1875