
* Images are for reference only
9-1415075-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1415075-1
- JLCPCB Part #
- C1563566
- Package
- -
- Description
- 240V@AC 12V 6A 4PDT (4 Form C) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.6940
200+
$9.1755
30+
$23.7075