
* Images are for reference only
9-146282-0-07
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-146282-0-07
- JLCPCB Part #
- C3326322
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.29mm 7P 5.84mm -65℃~+105℃ 2.29mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1412
200+
$0.1491
30+
$0.3851