
* Images are for reference only
9-1563173-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1563173-9
- JLCPCB Part #
- C17488628
- Package
- -
- Description
- -40℃~+130℃ 2.5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 148
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5055
148+
$2.5965
444+
$2.5095
1036+
$2.4675