
* Images are for reference only
9-1670069-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1670069-9
- JLCPCB Part #
- C17320723
- Package
- -
- Description
- -40℃~+125℃ Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 484
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8770
200+
$1.1475
484+
$1.1100
968+
$1.0905