
* Images are for reference only
CPF0201B4K99E1
- Manufacturer
- TE Connectivity
- MFR.Part #
- CPF0201B4K99E1
- JLCPCB Part #
- C4310230
- Package
- 0201
- Description
- 31.25mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 600
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1001
200+
$0.1056
10+
$0.2729
500+
$0.1019