
* Images are for reference only
CRGCQ2512J33R
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGCQ2512J33R
- JLCPCB Part #
- C4070741
- Package
- 2512
- Description
- 1W Thick Film Resistors ±5% ±200ppm/℃ 33Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4860
10+
$0.3870
30+
$0.3450
100+
$0.2925
500+
$0.2700
1000+
$0.2550