
* Images are for reference only
RA73F1J121RBTD
- Manufacturer
- TE Connectivity
- MFR.Part #
- RA73F1J121RBTD
- JLCPCB Part #
- C4173046
- Package
- 0603
- Description
- 500mW Thin Film Resistor +25ppm/℃ ±0.1% 121Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3563
200+
$0.1379
500+
$0.1331
1000+
$0.1307