
* Images are for reference only
RN73C2A13K3BTG
- Manufacturer
- TE Connectivity
- MFR.Part #
- RN73C2A13K3BTG
- JLCPCB Part #
- C4271428
- Package
- 0805
- Description
- 100mW Thin Film Resistor ±10ppm/℃ ±0.1% 13.3kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6240
250+
$0.2415
500+
$0.2340
1000+
$0.2295