
* Images are for reference only
RP73D2B31R6BTG
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73D2B31R6BTG
- JLCPCB Part #
- C4008155
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±0.1% ±15ppm/℃ 31.6Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$0.7800
500+
$0.2910