
* Images are for reference only
RP73PF2A1K24BTDF
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73PF2A1K24BTDF
- JLCPCB Part #
- C2089952
- Package
- 0805
- Description
- 250mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.24kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
200+
$0.0372
500+
$0.0359
1000+
$0.0353