
* Images are for reference only
RQ73C1J14KBTD
- Manufacturer
- TE Connectivity
- MFR.Part #
- RQ73C1J14KBTD
- JLCPCB Part #
- C2083468
- Package
- 0603
- Description
- 150mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 14kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 774
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0776
200+
$0.0818
10+
$0.2114