
* Images are for reference only
RQ73C1J60R4BTD
- Manufacturer
- TE Connectivity
- MFR.Part #
- RQ73C1J60R4BTD
- JLCPCB Part #
- C4025509
- Package
- 0603
- Description
- 150mW Thin Film Resistor ±0.1% ±10ppm/℃ 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 773
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0777
200+
$0.0821
10+
$0.2118
500+
$0.0791