
* Images are for reference only
TLRP3A30CR033FTE
- Manufacturer
- TE Connectivity
- MFR.Part #
- TLRP3A30CR033FTE
- JLCPCB Part #
- C4277659
- Package
- 2512
- Description
- 3W ±25ppm/℃ ±1% 33mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 23
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4950
10+
$0.3885
30+
$0.3435
100+
$0.2850
500+
$0.2595
1000+
$0.2445