
* Images are for reference only
XTM32013521JT00351001
- Manufacturer
- TOGNJING
- MFR.Part #
- XTM32013521JT00351001
- JLCPCB Part #
- C42464275
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13.52127MHz 12pF ±10ppm 60Ω ±10ppm Surface Mount Crystal SMD3225-4P Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
100+
$0.0521
300+
$0.0449
3000+
$0.0395
6000+
$0.0353
9000+
$0.0330
Related Products