
* Images are for reference only
1SS321,LF
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS321,LF
- JLCPCB Part #
- C7169176
- Package
- TO-236-3(SOT-23-3)
- Description
- 10V 50mA 1V@50mA TO-236-3(SOT-23-3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
200+
$0.0330
500+
$0.0318
1000+
$0.0314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →