
* Images are for reference only
CCS15S30,L3F
- Manufacturer
- TOSHIBA
- MFR.Part #
- CCS15S30,L3F
- JLCPCB Part #
- C6528819
- Package
- SMD
- Description
- 20V 1.5A 400mV@1A SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
200+
$0.0609
500+
$0.0588
1000+
$0.0578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →