
* Images are for reference only
RN1401,LF
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1401,LF
- JLCPCB Part #
- C89115
- Package
- TO-236-3(SOT-23-3)
- Description
- 200mW 30@10mA,5V 100mA 50V NPN-pre-bias TO-236-3(SOT-23-3) Digital Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4395
10+
$0.3480
30+
$0.3090
100+
$0.2610
500+
$0.2385
1000+
$0.2250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →