
* Images are for reference only
SSM6H19NU,LF
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6H19NU,LF
- JLCPCB Part #
- C6235363
- Package
- UDFN-6(2x2)
- Description
- 40V 2A 185mΩ@1A,8V 1W 1.2V@1mA 1PCSNChannel UDFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
200+
$0.0806
500+
$0.0779
1000+
$0.0765