
* Images are for reference only
SSM6N36FE,LM
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6N36FE,LM
- JLCPCB Part #
- C5761417
- Package
- SOT-563(SOT-666)
- Description
- 500mA 150mW 630mΩ@5V,200mA 1V 20V 2 N-Channel 1.23nC@4V 46pF@10V SOT-563(SOT-666) MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188