
* Images are for reference only
SSM6P40TU,LF
- Manufacturer
- TOSHIBA
- MFR.Part #
- SSM6P40TU,LF
- JLCPCB Part #
- C17219850
- Package
- SMD-6P
- Description
- 30V 1.4A 226mΩ@1A,10V 500mW 2V@1mA 2 P-Channel SMD-6P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3315
10+
$0.3240
30+
$0.3180
100+
$0.3120