
* Images are for reference only
TCR3RM18A,LF
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3RM18A,LF
- JLCPCB Part #
- C7420228
- Package
- DFN4_1X1
- Description
- LDO Regulator Pos 1.8V 0.3A 4-Pin DFN-C EP T/R
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
200+
$0.1253
500+
$0.1211
1000+
$0.1190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →