
* Images are for reference only
TK31V60X,LQ
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK31V60X,LQ
- JLCPCB Part #
- C5961301
- Package
- DFN-4-EP(8x8)
- Description
- 600V 30.8A 240W 98mΩ@9.4A,10V 3.5V@1.5mA 1PCSNChannel DFN-4-EP(8x8) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3805
200+
$2.1480
500+
$2.0760
1000+
$2.0400