
* Images are for reference only
TPH4R008QM,LQ
- Manufacturer
- TOSHIBA
- MFR.Part #
- TPH4R008QM,LQ
- JLCPCB Part #
- C18236251
- Package
- DFN-8_5X6
- Description
- Trans MOSFET N-CH Si 80V 86A 8-Pin SOP Advance(N) T/R
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3485
200+
$0.5385
500+
$0.5205
1000+
$0.5115