
* Images are for reference only
7A-14.7456MAAJ-T
- Manufacturer
- TXC Corp
- MFR.Part #
- 7A-14.7456MAAJ-T
- JLCPCB Part #
- C7039560
- Package
- SMD5032-2P
- Description
- 14.7456MHz 18pF ±30ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3960
500+
$0.3840
1000+
$0.3765