
* Images are for reference only
7V-28.224MAAV-T
- Manufacturer
- TXC Corp
- MFR.Part #
- 7V-28.224MAAV-T
- JLCPCB Part #
- C6409440
- Package
- SMD3225-4P
- Description
- 28.224MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4665
200+
$0.1860
500+
$0.1800
1000+
$0.1770