
* Images are for reference only
1N5817
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1N5817
- JLCPCB Part #
- C3759312
- Package
- DO-204AL(DO-41)
- Description
- 20V 450mV@1A DO-204AL(DO-41) Schottky Barrier Diodes (SBD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
200+
$0.0269
500+
$0.0260
1000+
$0.0255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →