
* Images are for reference only
2M100Z
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 2M100Z
- JLCPCB Part #
- C3731568
- Package
- DO-204AC(DO-15)
- Description
- ±5% 2W 100V DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1794
200+
$0.0695
500+
$0.0669
1000+
$0.0657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →