This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSM70N380CP ROG

Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM70N380CP ROG
JLCPCB Part #
C5992771
Package
TO-252(DPAK)
Description
700V 11A 380mΩ@3.3A,10V 125W 4V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4010
200+ $0.5595
500+ $0.5415
1000+ $0.5310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons