
* Images are for reference only
BKP2125HS330-T
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- BKP2125HS330-T
- JLCPCB Part #
- C2661484
- Package
- 0805
- Description
- 20mΩ ±25% 33Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →