
* Images are for reference only
GDK325BJ106KM-T
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- GDK325BJ106KM-T
- JLCPCB Part #
- C311690
- Package
- 1210
- Description
- 35V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
50+
$0.1128
150+
$0.1002
500+
$0.0908
2500+
$0.0831
5000+
$0.0794