
* Images are for reference only
HK10054N7J-T
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HK10054N7J-T
- JLCPCB Part #
- C5729582
- Package
- 0402
- Description
- 500mA 4.7nH ±5% 210mΩ 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
200+
$0.0197
500+
$0.0191
1000+
$0.0188