
* Images are for reference only
HK160847NK-T
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HK160847NK-T
- JLCPCB Part #
- C2048167
- Package
- 0603
- Description
- 300mA 47nH ±5% 450mΩ 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 572
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
200+
$0.0156
500+
$0.0150
1000+
$0.0148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →