
* Images are for reference only
HKQ04022N9C-T
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HKQ04022N9C-T
- JLCPCB Part #
- C19499496
- Package
- 01005
- Description
- 260mA 2.9nH 300mΩ 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
200+
$0.0261
500+
$0.0254
1000+
$0.0249