
* Images are for reference only
HMK212BBJ105KG-TE
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HMK212BBJ105KG-TE
- JLCPCB Part #
- C2181226
- Package
- 0805
- Description
- 100V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2924
50+
$0.2354
150+
$0.2111
500+
$0.1806
3000+
$0.1670
6000+
$0.1589