
* Images are for reference only
LAO-25V103MS37PX#B
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAO-25V103MS37PX#B
- JLCPCB Part #
- C3721977
- Package
- Plugin,D25xL5mm
- Description
- ±20% 3A@120Hz 10mm 25V 10000uF Plugin,D25xL5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.8880
200+
$0.9375
30+
$2.4225