
* Images are for reference only
LAV35VB680K
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAV35VB680K
- JLCPCB Part #
- C19425542
- Package
- Plugin,P=6mm
- Description
- ±10% Plugin,P=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
200+
$0.0353
500+
$0.0341
1000+
$0.0335