
* Images are for reference only
LCXND5050WKT220MMG
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND5050WKT220MMG
- JLCPCB Part #
- C6584007
- Package
- SMD,4.9x4.9mm
- Description
- 900mA 22uH ±20% 900mA SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2394
200+
$0.0956
500+
$0.0924
800+
$0.0908