
* Images are for reference only
LHL06NB182J
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LHL06NB182J
- JLCPCB Part #
- C19572369
- Package
- Plugin,P=5mm
- Description
- ±5% Plugin,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4004
200+
$0.1597
500+
$0.1544
1000+
$0.1518