
* Images are for reference only
LLQPA201616T470K
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPA201616T470K
- JLCPCB Part #
- C6890681
- Package
- 0806
- Description
- 150mA 47uH ±10% 150mA 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 607
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0990
200+
$0.1043
10+
$0.2613
500+
$0.1008