
* Images are for reference only
LLQPA322525T470MR
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPA322525T470MR
- JLCPCB Part #
- C6287536
- Package
- 1007
- Description
- 390mA 47uH ±20% 390mA 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0372
200+
$0.0392
10+
$0.0981
500+
$0.0378