
* Images are for reference only
LLXBD6060YEL101M
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLXBD6060YEL101M
- JLCPCB Part #
- C6890755
- Package
- 2424
- Description
- 700mA 100uH ±20% 800mA 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1485
200+
$0.0593
500+
$0.0573
1500+
$0.0563