
* Images are for reference only
LLXND4040MKL330MDG
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLXND4040MKL330MDG
- JLCPCB Part #
- C7216492
- Package
- 1616
- Description
- 400mA 33uH ±20% 400mA 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2567
200+
$0.1025
500+
$0.0990
1000+
$0.0972