
* Images are for reference only
LMK325ABJ107MM-P
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LMK325ABJ107MM-P
- JLCPCB Part #
- C386065
- Package
- 1210
- Description
- 10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.4155
10+
$0.3345
30+
$0.2985
100+
$0.2550
500+
$0.2190
1000+
$0.2070