
* Images are for reference only
LSCNA2012KKTR47MA
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSCNA2012KKTR47MA
- JLCPCB Part #
- C7217451
- Package
- 0805
- Description
- 3.1A 470nH ±20% 4.5A 39mΩ 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
200+
$0.0554
500+
$0.0536
1000+
$0.0527