
* Images are for reference only
LSMCG201208T8R0NG
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSMCG201208T8R0NG
- JLCPCB Part #
- C7217624
- Package
- 0805
- Description
- 8mΩ ±30% 8Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 780
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0113
500+
$0.0110
1000+
$0.0108