
* Images are for reference only
LSQNA201209T100M
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQNA201209T100M
- JLCPCB Part #
- C6653546
- Package
- 0805
- Description
- 205mA 10uH ±20% 205mA 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
200+
$0.0395
500+
$0.0381
1000+
$0.0375