
* Images are for reference only
LSQPB201214T1R0M
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQPB201214T1R0M
- JLCPCB Part #
- C5665165
- Package
- 0805
- Description
- 1.4A 1uH ±20% 1.5A 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 638
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0941
200+
$0.0990
10+
$0.2483
500+
$0.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →